There are no models available for this part yet.
Overview of MKJ5A7F9-10PD by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for MKJ5A7F9-10PD by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ5A7F9-10PD
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ5A7F9-10PD) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8375 / $164.0395 | Buy Now | |
DISTI #
965-MKJ57F91PD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$129.8400 / $134.3200 | Order Now | |
DISTI #
ITTMKJ5A7F9-10PD
|
Heilind Electronics | MKJ5A7F9-10PD | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.6200 / $205.8400 | Buy Now | ||
DISTI #
ITTMKJ5A7F9-10PD
|
Interstate Connecting Components | MKJ5A7F9-10PD | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$108.6200 / $205.8400 | Buy Now |
CAD Models for MKJ5A7F9-10PD by ITT Interconnect Solutions
Part Data Attributes for MKJ5A7F9-10PD by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
POLARISED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
140
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
9-10
|
Alternate Parts for MKJ5A7F9-10PD
This table gives cross-reference parts and alternative options found for MKJ5A7F9-10PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A7F9-10PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A7C9-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7F9-10PD vs MKJ5A7C9-10PD |
MKJ5A7K9-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7F9-10PD vs MKJ5A7K9-10PD |