Part Details for MKJ5A2F12-26PD by ITT Interconnect Solutions
Overview of MKJ5A2F12-26PD by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDA26PD1CO4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Rear Insert, Ground Tab with 3.1mm Clear Hole, Without Boardlock | |
L717HDA26PD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock | |
L717HDA26PD1CH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, 0.76m (30 in) Gold, M3 Front Screwlock, Ground Tab, With Boardlock |
Price & Stock for MKJ5A2F12-26PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ5A2F12-26PD
|
Avnet Americas | Connector Miniature Circular PIN 26 Position Crimp Straight Flange Mount 26 Terminal 1 Port - Bulk (Alt: MKJ5A2F12-26PD) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$91.7500 / $206.6450 | Buy Now |
DISTI #
965-MKJ52F1226PD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$150.0300 / $151.1700 | Order Now |
DISTI #
ITTMKJ5A2F12-26PD
|
Heilind Electronics | MKJ5A2F12-26PD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.8300 / $339.0900 | Buy Now |
DISTI #
ITTMKJ5A2F12-26PD
|
Interstate Connecting Components | MKJ5A2F12-26PD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$136.8300 / $339.0900 | Buy Now |
Part Details for MKJ5A2F12-26PD
MKJ5A2F12-26PD CAD Models
MKJ5A2F12-26PD Part Data Attributes
|
MKJ5A2F12-26PD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A2F12-26PD
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for MKJ5A2F12-26PD
This table gives cross-reference parts and alternative options found for MKJ5A2F12-26PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A2F12-26PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A2W12-26PD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A2F12-26PD vs MKJ5A2W12-26PD |