There are no models available for this part yet.
Overview of MKJ4C7Z7-10DA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70210DAG | Renesas Electronics Corporation | 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V | |
XPBL-3327B1-10DA | Amphenol Communications Solutions | 10G BIDI SFP+ LR I Temp |
Price & Stock for MKJ4C7Z7-10DA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ4C7Z7-10DA
|
Avnet Americas | - Bulk (Alt: MKJ4C7Z7-10DA) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$103.7500 / $233.7845 | Buy Now | |
DISTI #
965-MKJ4C7Z7-10DA
|
Mouser Electronics | Circular MIL Spec Connector MKJ4C7Z710DA RoHS: Compliant | 0 |
|
$171.0200 | Order Now | |
DISTI #
ITTMKJ4C7Z7-10DA
|
Heilind Electronics | MKJ4C7Z7-10DA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | ITT Cannon MKJ4C7Z710DA RoHS: Compliant |
25 In Stock |
|
$177.4200 / $210.6700 | Buy Now | ||
DISTI #
ITTMKJ4C7Z7-10DA
|
Interstate Connecting Components | MKJ4C7Z7-10DA | 0 |
|
Buy Now | ||
Master Electronics | ITT Cannon MKJ4C7Z710DA RoHS: Compliant |
25 In Stock |
|
$177.4200 / $210.6700 | Buy Now |
CAD Models for MKJ4C7Z7-10DA by ITT Interconnect Solutions
Part Data Attributes for MKJ4C7Z7-10DA by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
23 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
SNAP
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
ZINC NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|
Alternate Parts for MKJ4C7Z7-10DA
This table gives cross-reference parts and alternative options found for MKJ4C7Z7-10DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ4C7Z7-10DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
804-005-07ZC7-10SA | Circular Connector | Glenair Inc | MKJ4C7Z7-10DA vs 804-005-07ZC7-10SA |
MKJ4C7Y7-10CA | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7Z7-10DA vs MKJ4C7Y7-10CA |
804-005-07ZNU7-10SA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ4C7Z7-10DA vs 804-005-07ZNU7-10SA |
MKJ4C7W7-10CA | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7Z7-10DA vs MKJ4C7W7-10CA |
MKJ4C7W7-10DA | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7Z7-10DA vs MKJ4C7W7-10DA |
MKJ4C7K7-10CA | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7Z7-10DA vs MKJ4C7K7-10CA |