Part Details for MKJ4A7Z9-19SA by ITT Interconnect Solutions
Overview of MKJ4A7Z9-19SA by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MKJ4A7Z9-19SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8150
|
Newark | Circular Mil Spec Connector Mkj4A7Z919Sa |Itt Cannon MKJ4A7Z9-19SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$204.2000 / $221.5700 | Buy Now |
DISTI #
2266-MKJ4A7Z9-19SA-ND
|
DigiKey | 19 Contact(s), Aluminum Alloy, F Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$196.3500 / $213.0500 | Buy Now |
DISTI #
MKJ4A7Z9-19SA
|
Avnet Americas | - Bulk (Alt: MKJ4A7Z9-19SA) Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$110.7513 / $173.0862 | Buy Now |
DISTI #
965-MKJ4A7Z9-19SA
|
Mouser Electronics | Circular MIL Spec Connector MKJ4A7Z919SA RoHS: Compliant | 0 |
|
$176.1200 | Order Now |
DISTI #
ITTMKJ4A7Z9-19SA
|
Heilind Electronics | MKJ4A7Z9-19SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular MIL Spec Connector MKJ4A7Z919SA RoHS: Compliant |
10 Partner Stock |
|
$159.4200 / $407.1900 | Buy Now |
DISTI #
65699597
|
Verical | Jam Nut Receptacle-Rear Panel Mount Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$173.7000 / $188.4800 | Buy Now |
DISTI #
MKJ4A7Z919SA-ITT
|
TME | MKJ4A7Z9-19SA | 10 |
|
Buy Now | |
DISTI #
ITTMKJ4A7Z9-19SA
|
Interstate Connecting Components | MKJ4A7Z9-19SA | 0 |
|
Buy Now | |
|
Master Electronics | Circular MIL Spec Connector MKJ4A7Z919SA RoHS: Compliant |
10 Partner Stock |
|
$159.4200 / $407.1900 | Buy Now |
Part Details for MKJ4A7Z9-19SA
MKJ4A7Z9-19SA CAD Models
MKJ4A7Z9-19SA Part Data Attributes
|
MKJ4A7Z9-19SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A7Z9-19SA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |