There are no models available for this part yet.
Overview of MKJ4A7Z6-7SA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MKJ4A7Z6-7SA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK8148
|
Newark | Circular Mil Spec Connector Mkj4A7Z67Sa |Itt Cannon MKJ4A7Z6-7SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$118.0600 / $128.1000 | Buy Now | |
DISTI #
2266-MKJ4A7Z6-7SA-ND
|
DigiKey | 7 Contact(s), Aluminum Alloy, Fe Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$113.5200 / $123.1700 | Buy Now | |
DISTI #
MKJ4A7Z6-7SA
|
Avnet Americas | - Bulk (Alt: MKJ4A7Z6-7SA) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9625 / $191.4565 | Buy Now | |
DISTI #
965-MKJ4A7Z6-7SA
|
Mouser Electronics | Circular MIL Spec Connector MKJ4A7Z67SA RoHS: Compliant | 0 |
|
$139.0000 / $140.0500 | Order Now | |
DISTI #
ITTMKJ4A7Z6-7SA
|
Heilind Electronics | MKJ4A7Z6-7SA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$129.3200 / $330.2900 | Buy Now | ||
DISTI #
65703950
|
Verical | Jam Nut Receptacle-Rear Panel Mount Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$104.6100 / $108.9600 | Buy Now | |
DISTI #
MKJ4A7Z67SA-ITT
|
TME | MKJ4A7Z6-7SA Min Qty: 1 | 10 |
|
$129.0541 / $134.4182 | Buy Now | |
DISTI #
MKJ4A7Z6-7SA
|
IBS Electronics | Circular MIL Spec Connector MKJ4A7Z67SA Min Qty: 8 Package Multiple: 1 | 10 |
|
$113.3210 | Buy Now | |
DISTI #
ITTMKJ4A7Z6-7SA
|
Interstate Connecting Components | MKJ4A7Z6-7SA | 0 |
|
Buy Now |
CAD Models for MKJ4A7Z6-7SA by ITT Interconnect Solutions
Part Data Attributes for MKJ4A7Z6-7SA by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
19 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
7
|
Contact Sizes
|
23
|
Coupling Type
|
SNAP
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
ZINC NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
6
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Unique Insert Number
|
6-7
|