MKJ4A1Z12-37PB
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ4A1Z12-37PB by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6930IMS8-7.37#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930MPMS8-7.37#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930HMS8-7.37#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw

Price & Stock for MKJ4A1Z12-37PB by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MKJ4A1Z12-37PB
Avnet Americas Connector Miniature Circular PIN 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: MKJ4A1Z12-37PB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $282.0325
  • 30 $266.7875
  • 60 $218.2620
  • 130 $183.1790
  • 250 $155.4690
  • 1,300 $135.1755
  • 2,500 $125.1625
$125.1625 / $282.0325 Buy Now
DISTI # 965-MKJ41Z1237PB
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 25 $206.3200
$206.3200 Order Now
DISTI # ITTMKJ4A1Z12-37PB
Heilind Electronics MKJ4A1Z12-37PB Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $462.7900
  • 13 $263.8600
  • 19 $190.5600
  • 25 $186.7500
$186.7500 / $462.7900 Buy Now
DISTI # ITTMKJ4A1Z12-37PB
Interstate Connecting Components MKJ4A1Z12-37PB 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $462.7900
  • 13 $263.8600
  • 19 $190.5600
  • 25 $186.7500
$186.7500 / $462.7900 Buy Now

CAD Models for MKJ4A1Z12-37PB by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ4A1Z12-37PB by ITT Interconnect Solutions

MKJ4A1Z12-37PB
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
37 Weeks
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
23
Coupling Type
SNAP
DIN Conformance
NO
Degrees of Rotation
75
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
ZINC NICKEL PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
12-37
Want to compare parts?
  1. MKJ4A1Z12-37PB
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ4A1Z12-37PB by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ4A1Z12-37PB by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ4A1Z12-37PB would you like to use for your alert(s)?
  • Please alert me when MKJ4A1Z12-37PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ4A1Z12-37PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ4A1Z12-37PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ4A1Z12-37PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ4A1Z12-37PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ4A1Z12-37PB by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: