Part Details for MKJ4A1W7-10PB by ITT Interconnect Solutions
Overview of MKJ4A1W7-10PB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1021CIN8-10#PBF | Analog Devices | Prec Ref | |
LT1236AIS8-10#PBF | Analog Devices | Prec Ref | |
LT1236CCS8-10#PBF | Analog Devices | Prec Ref |
Price & Stock for MKJ4A1W7-10PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ4A1W7-10PB
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJ4A1W7-10PB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6875 / $177.2855 | Buy Now |
DISTI #
965-MKJ41W71PB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$140.3200 / $145.1700 | Order Now |
DISTI #
ITTMKJ4A1W7-10PB
|
Heilind Electronics | MKJ4A1W7-10PB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$117.3900 / $222.4600 | Buy Now | |
DISTI #
ITTMKJ4A1W7-10PB
|
Interstate Connecting Components | MKJ4A1W7-10PB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$117.3900 / $222.4600 | Buy Now |
Part Details for MKJ4A1W7-10PB
MKJ4A1W7-10PB CAD Models
MKJ4A1W7-10PB Part Data Attributes
|
MKJ4A1W7-10PB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A1W7-10PB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |