Part Details for MKJ4A1F7-10S by ITT Interconnect Solutions
Overview of MKJ4A1F7-10S by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for MKJ4A1F7-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MKJ4A1F7-10S-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$109.0100 / $115.4300 | Buy Now |
DISTI #
1003-1601-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.3648 | Buy Now |
DISTI #
MKJ4A1F7-10S
|
Avnet Americas | Connector Miniature Circular Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJ4A1F7-10S) Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0750 / $171.4025 | Buy Now |
DISTI #
965-MKJ4A1F7-10S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$127.0200 | Order Now |
DISTI #
V36:1790_07636901
|
Arrow Electronics | Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1114 | Americas - 50 |
|
$110.3900 | Buy Now |
DISTI #
ITTMKJ4A1F7-10S
|
Heilind Electronics | MKJ4A1F7-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Miniature Circular Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port RoHS: Compliant |
13 Partner Stock |
|
$132.6000 / $157.4400 | Buy Now |
DISTI #
25689932
|
Verical | Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1114 | Americas - 50 |
|
$110.3900 | Buy Now |
DISTI #
61914369
|
Verical | Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$96.4400 / $102.1100 | Buy Now |
DISTI #
MKJ4A1F710S-ITT
|
TME | MKJ4A1F7-10S Min Qty: 1 | 13 |
|
$106.3346 / $125.0958 | Buy Now |
Part Details for MKJ4A1F7-10S
MKJ4A1F7-10S CAD Models
MKJ4A1F7-10S Part Data Attributes
|
MKJ4A1F7-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A1F7-10S
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |