Part Details for MKJ4A1F14-55SA by ITT Interconnect Solutions
Overview of MKJ4A1F14-55SA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for MKJ4A1F14-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ4A1F14-55SA
|
Avnet Americas | Connector Miniature Circular Socket 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port - Bulk (Alt: MKJ4A1F14-55SA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$137.7250 / $310.3190 | Buy Now |
DISTI #
965-MKJ41F1455S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$227.0100 | Order Now |
DISTI #
ITTMKJ4A1F14-55SA
|
Heilind Electronics | MKJ4A1F14-55SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$205.4800 / $509.2100 | Buy Now |
DISTI #
ITTMKJ4A1F14-55SA
|
Interstate Connecting Components | MKJ4A1F14-55SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$205.4800 / $509.2100 | Buy Now |
Part Details for MKJ4A1F14-55SA
MKJ4A1F14-55SA CAD Models
MKJ4A1F14-55SA Part Data Attributes
|
MKJ4A1F14-55SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4A1F14-55SA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 14-55 |