Part Details for MKJ3B7W10-26PN by ITT Interconnect Solutions
Overview of MKJ3B7W10-26PN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD26PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for MKJ3B7W10-26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2279
|
Newark | Trinity Mkj |Itt Cannon MKJ3B7W10-26PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0000 / $168.8000 | Buy Now |
DISTI #
1003-1482-ND
|
DigiKey | CONN RCPT MALE 26POS GOLD CRIMP Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.7552 | Buy Now |
DISTI #
MKJ3B7W10-26PN
|
Avnet Americas | Connector Bayonet Coupling PIN 26 Position Crimp Straight Jam Nut 26 Terminal 1 Port - Bulk (Alt: MKJ3B7W10-26PN) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$96.9750 / $218.3740 | Buy Now |
DISTI #
965-MKJ3B7W10-26PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$158.5400 / $159.7500 | Order Now |
DISTI #
ITTMKJ3B7W10-26PN
|
Heilind Electronics | MKJ3B7W10-26PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port | 0 |
|
$144.6000 / $358.3400 | Buy Now |
DISTI #
ITTMKJ3B7W10-26PN
|
Interstate Connecting Components | MKJ3B7W10-26PN | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port | 0 |
|
$144.6000 / $358.3400 | Buy Now |
Part Details for MKJ3B7W10-26PN
MKJ3B7W10-26PN CAD Models
MKJ3B7W10-26PN Part Data Attributes
|
MKJ3B7W10-26PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3B7W10-26PN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |