Part Details for MKJ3A7F7-10SN by ITT Interconnect Solutions
Overview of MKJ3A7F7-10SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2010SN-D107 | Texas Instruments | NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | |
BQ2010SN-D107TR | Texas Instruments | NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 |
Price & Stock for MKJ3A7F7-10SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2035
|
Newark | Trinity Mkj |Itt Cannon MKJ3A7F7-10SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.6400 / $123.7500 | Buy Now |
DISTI #
1003-1443-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MKJ3A7F7-10SN
|
Avnet Americas | CANMKJ3A7F710SN - Bulk (Alt: MKJ3A7F7-10SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3250 / $151.6075 | Buy Now |
DISTI #
965-MKJ3A7F7-10SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$121.0500 / $124.6900 | Order Now |
DISTI #
ITTMKJ3A7F7-10SN
|
Heilind Electronics | 155342-0001 | Americas - 0 in Stock |
|
$106.1493 / $122.3135 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.3900 / $190.2400 | Buy Now |
DISTI #
ITTMKJ3A7F7-10SN
|
Interstate Connecting Components | 155342-0001 | 0 |
|
$106.1493 / $122.3135 | Buy Now |
DISTI #
155342-0001
|
Avnet Abacus | (Alt: 155342-0001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKJ3A7F7-10SN
MKJ3A7F7-10SN CAD Models
MKJ3A7F7-10SN Part Data Attributes
|
MKJ3A7F7-10SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3A7F7-10SN
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 23 | |
Contact Sizes | 10 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 7-10 |