Part Details for MKJ3A6F7-10PN by ITT Interconnect Solutions
Results Overview of MKJ3A6F7-10PN by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKJ3A6F7-10PN Information
MKJ3A6F7-10PN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MKJ3A6F7-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1919
|
Newark | Circular Connector, Plug, 10Pos, Crimp, Product Range:Mkj3 Series, Circular Connector Shell Style:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$118.9800 / $147.5700 | Buy Now |
DISTI #
1003-1387-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
169 In Stock |
|
$120.4124 / $158.4300 | Buy Now |
DISTI #
MKJ3A6F7-10PN
|
Avnet Americas | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJ3A6F7-10PN) Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$146.3924 | Buy Now |
DISTI #
965-MKJ3A6F7-10PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 62 |
|
$120.4100 / $145.5100 | Buy Now |
DISTI #
ITTMKJ3A6F7-10PN
|
Heilind Electronics | MKJ3 STRGT PLG BAY 10#23 CRIMP 155322-0001 | Americas - 0 in Stock |
|
$111.4957 / $163.0639 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive Medical RoHS: Compliant |
27 In Stock 75 On Order |
|
$118.0000 / $230.4900 | Buy Now |
DISTI #
MKJ3A6F7-10PN
|
TTI | Circular MIL Spec Connector Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$116.7600 / $123.9100 | Buy Now |
DISTI #
ITTMKJ3A6F7-10PN
|
Interstate Connecting Components | MKJ3 STRGT PLG BAY 10#23 CRIMP 155322-0001 | 0 |
|
$111.4957 / $163.0639 | Buy Now |
DISTI #
155322-0001
|
Avnet Abacus | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port (Alt: 155322-0001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive Medical RoHS: Compliant |
27 In Stock 75 On Order |
|
$118.0000 / $230.4900 | Buy Now |
Part Details for MKJ3A6F7-10PN
MKJ3A6F7-10PN CAD Models
MKJ3A6F7-10PN Part Data Attributes
|
MKJ3A6F7-10PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3A6F7-10PN
ITT Interconnect Solutions
MIL Series Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for MKJ3A6F7-10PN
This table gives cross-reference parts and alternative options found for MKJ3A6F7-10PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ3A6F7-10PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
803-001-06ZN7-10PN | Glenair Inc | $157.4417 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MKJ3A6F7-10PN vs 803-001-06ZN7-10PN |
803-001-06M7-10PN | Glenair Inc | $154.5784 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MKJ3A6F7-10PN vs 803-001-06M7-10PN |
803-001-06NF7-10PN | Glenair Inc | $157.4417 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MKJ3A6F7-10PN vs 803-001-06NF7-10PN |
803-001-06ZNU7-10PN | Glenair Inc | $157.4417 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MKJ3A6F7-10PN vs 803-001-06ZNU7-10PN |