Part Details for MKJ3A6F10-26PN by ITT Interconnect Solutions
Results Overview of MKJ3A6F10-26PN by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKJ3A6F10-26PN Information
MKJ3A6F10-26PN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD26PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for MKJ3A6F10-26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1887
|
Newark | Trinity Mkj |Itt Cannon MKJ3A6F10-26PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.4300 / $187.5500 | Buy Now |
DISTI #
1003-1391-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.4104 | Buy Now |
DISTI #
MKJ3A6F10-26PN
|
Avnet Americas | Connector Bayonet Coupling PIN 26 Position Crimp Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt... more Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$112.5084 / $170.4950 | Buy Now |
DISTI #
965-MKJ3A6F10-26PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$177.4900 | Order Now |
DISTI #
V36:1790_07636768
|
Arrow Electronics | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1148 | Americas - 1 |
|
$156.3400 | Buy Now |
DISTI #
ITTMKJ3A6F10-26PN
|
Heilind Electronics | MKJ3A6F10-26PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.6600 / $398.1300 | Buy Now |
DISTI #
25689887
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1148 | Americas - 1 |
|
$156.3400 | Buy Now |
DISTI #
ITTMKJ3A6F10-26PN
|
Interstate Connecting Components | MKJ3A6F10-26PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$160.6600 / $398.1300 | Buy Now |
Part Details for MKJ3A6F10-26PN
MKJ3A6F10-26PN CAD Models
MKJ3A6F10-26PN Part Data Attributes
|
MKJ3A6F10-26PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3A6F10-26PN
ITT Interconnect Solutions
MIL Series Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 22 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |
Alternate Parts for MKJ3A6F10-26PN
This table gives cross-reference parts and alternative options found for MKJ3A6F10-26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ3A6F10-26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
803-001-06ZNU10-26PN | Glenair Inc | $248.3066 | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MKJ3A6F10-26PN vs 803-001-06ZNU10-26PN |
MKJ3A6W10-26PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ3A6F10-26PN vs MKJ3A6W10-26PN |
803-001-06NF10-26PN | Glenair Inc | $248.3066 | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MKJ3A6F10-26PN vs 803-001-06NF10-26PN |
803-001-06Z110-26PN | Glenair Inc | $328.0326 | Circular Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | MKJ3A6F10-26PN vs 803-001-06Z110-26PN |
803-001-06C10-26PN | Glenair Inc | $300.8752 | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MKJ3A6F10-26PN vs 803-001-06C10-26PN |