Part Details for MKJ1C7Z6-4BC by ITT Interconnect Solutions
Results Overview of MKJ1C7Z6-4BC by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKJ1C7Z6-4BC Information
MKJ1C7Z6-4BC by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MKJ1C7Z6-4BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7Z6-4BC
|
Avnet Americas | Connector Miniature Circular PIN 4 Position Solder Straight Jam Nut 4 Terminal 1 Port - Bulk (Alt: M... more Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4542 / $103.7530 | Buy Now |
DISTI #
965-MKJ1C7Z64BC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$116.8600 / $120.9000 | Order Now |
DISTI #
ITTMKJ1C7Z6-4BC
|
Heilind Electronics | MKJ1C7Z6-4BC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.7700 / $185.2700 | Buy Now |
DISTI #
ITTMKJ1C7Z6-4BC
|
Interstate Connecting Components | MKJ1C7Z6-4BC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$97.7700 / $185.2700 | Buy Now |
Part Details for MKJ1C7Z6-4BC
MKJ1C7Z6-4BC CAD Models
MKJ1C7Z6-4BC Part Data Attributes
|
MKJ1C7Z6-4BC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7Z6-4BC
ITT Interconnect Solutions
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |