There are no models available for this part yet.
Overview of MKJ1C7W16-12EA-518 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3312EARUZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V S/P TR | |
ADM3312EARUZ-REEL | Analog Devices | 15kV ESD +2.7V TO 3.6V S/P TR | |
ADM3312EARUZ-REEL7 | Analog Devices | 15kV ESD, +2.7V TO 3.6V S/P TR |
Price & Stock for MKJ1C7W16-12EA-518 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ1C7W16-12EA-518
|
Avnet Americas | - Bulk (Alt: MKJ1C7W16-12EA-518) Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$178.3000 / $401.5795 | Buy Now | |
DISTI #
965-MKJ1C7W1612E518
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$293.7700 | Order Now | |
DISTI #
ITTMKJ1C7W16-12EA-518
|
Heilind Electronics | MKJ1C7W16-12EA-518 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$274.3100 / $697.7300 | Buy Now | |||
DISTI #
ITTMKJ1C7W16-12EA-518
|
Interstate Connecting Components | MKJ1C7W16-12EA-518 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$274.3100 / $697.7300 | Buy Now |