Part Details for MKJ1C2Z10-2DA by ITT Interconnect Solutions
Results Overview of MKJ1C2Z10-2DA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKJ1C2Z10-2DA Information
MKJ1C2Z10-2DA by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MKJ1C2Z10-2DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C2Z10-2DA
|
Avnet Americas | Connector Miniature Circular Socket 2 Position Solder Straight Flange Mount 2 Terminal 1 Port - Bulk... more Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2604 / $96.0247 | Buy Now |
DISTI #
965-MKJ1C2Z12D
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$110.7100 / $114.5400 | Order Now |
DISTI #
ITTMKJ1C2Z10-2DA
|
Heilind Electronics | MKJ1C2Z10-2DA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.6200 / $175.5200 | Buy Now |
DISTI #
ITTMKJ1C2Z10-2DA
|
Interstate Connecting Components | MKJ1C2Z10-2DA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$92.6200 / $175.5200 | Buy Now |
Part Details for MKJ1C2Z10-2DA
MKJ1C2Z10-2DA CAD Models
MKJ1C2Z10-2DA Part Data Attributes
|
MKJ1C2Z10-2DA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C2Z10-2DA
ITT Interconnect Solutions
2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10-2 |