Part Details for MKJ1C2F8-28FA by ITT Interconnect Solutions
Overview of MKJ1C2F8-28FA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2128FA20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), QFP, /Tray | |
DF2128FA20JV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD64F2628FA24JV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for MKJ1C2F8-28FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C2F8-28FA
|
Avnet Americas | Connector Miniature Circular Socket 8 Position Solder Cup Straight Flange Mount 8 Terminal 1 Port - Bulk (Alt: MKJ1C2F8-28FA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0000 / $189.1995 | Buy Now |
DISTI #
965-MKJ1C228F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$137.3600 / $138.4000 | Order Now |
DISTI #
ITTMKJ1C2F8-28FA
|
Heilind Electronics | MKJ1C2F8-28FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.2800 / $310.4600 | Buy Now |
DISTI #
ITTMKJ1C2F8-28FA
|
Interstate Connecting Components | MKJ1C2F8-28FA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$125.2800 / $310.4600 | Buy Now |
Part Details for MKJ1C2F8-28FA
MKJ1C2F8-28FA CAD Models
MKJ1C2F8-28FA Part Data Attributes
|
MKJ1C2F8-28FA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C2F8-28FA
ITT Interconnect Solutions
8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 8-28 |