Part Details for MKJ1B7F13-2PA by ITT Interconnect Solutions
Overview of MKJ1B7F13-2PA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1B7F13-2PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B7F13-2PA
|
Avnet Americas | Connector Miniature Circular PIN 2 Position Crimp Straight Jam Nut 2 Terminal 1 Port - Bulk (Alt: MKJ1B7F13-2PA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MKJ1B7F132P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$144.2500 / $149.2300 | Order Now |
DISTI #
ITTMKJ1B7F13-2PA
|
Heilind Electronics | MKJ1B7F13-2PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.6700 / $228.6800 | Buy Now |
DISTI #
ITTMKJ1B7F13-2PA
|
Interstate Connecting Components | MKJ1B7F13-2PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$120.6700 / $228.6800 | Buy Now |
Part Details for MKJ1B7F13-2PA
MKJ1B7F13-2PA CAD Models
MKJ1B7F13-2PA Part Data Attributes
|
MKJ1B7F13-2PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B7F13-2PA
ITT Interconnect Solutions
2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 13-2 |
Alternate Parts for MKJ1B7F13-2PA
This table gives cross-reference parts and alternative options found for MKJ1B7F13-2PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1B7F13-2PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1A2C13-2PA | 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1A2C13-2PA |
MKJ1A2Z13-2PA | 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1A2Z13-2PA |
MKJ1C7F13-2BA | 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1C7F13-2BA |
MKJ1B1Z13-2PA | 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1B1Z13-2PA |
MKJ1C2C13-2EA | 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1C2C13-2EA |
MKJ1C2C13-2BA | 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1C2C13-2BA |
MKJ1A7T13-2PA | 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1A7T13-2PA |
MKJ1B7C13-2PA | 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1B7C13-2PA |
MKJ1C2F13-2BA | 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1C2F13-2BA |
MKJ1C7C13-2EA | 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B7F13-2PA vs MKJ1C7C13-2EA |