Part Details for MKJ1B6T10-26SAF0 by ITT Interconnect Solutions
Overview of MKJ1B6T10-26SAF0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1B6T10-26SAF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B6T10-26SAF0
|
Avnet Americas | Connector Circular Housing Socket 26 Position 10 Shell Size Teflon Nickel Plated Aluminum - Bulk (Alt: MKJ1B6T10-26SAF0) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$100.0000 / $225.2190 | Buy Now |
DISTI #
965-MKJ1B6T126SF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$164.7500 | Order Now |
DISTI #
ITTMKJ1B6T10-26SAF0
|
Heilind Electronics | MKJ1B6T10-26SAF0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.1300 / $369.5700 | Buy Now |
DISTI #
ITTMKJ1B6T10-26SAF0
|
Interstate Connecting Components | MKJ1B6T10-26SAF0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$149.1300 / $369.5700 | Buy Now |
Part Details for MKJ1B6T10-26SAF0
MKJ1B6T10-26SAF0 CAD Models
MKJ1B6T10-26SAF0 Part Data Attributes
|
MKJ1B6T10-26SAF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B6T10-26SAF0
ITT Interconnect Solutions
26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |