MKJ1B26F7-10PAF0
ITT Interconnect Solutions
Description: 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of MKJ1B26F7-10PAF0 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for MKJ1B26F7-10PAF0 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MKJ1B26F7-10PAF0
Avnet Americas Connector Circular Housing PIN 10 Position 7 Shell Size Electroless Nickel Plated Aluminum - Bulk (Alt: MKJ1B26F7-10PAF0) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $173.5115
  • 30 $164.1325
  • 60 $134.3100
  • 130 $112.7625
  • 250 $95.6130
  • 1,300 $83.2005
  • 2,500 $77.0375
$77.0375 / $173.5115 Buy Now
DISTI # 965-MKJ1B26F71PF
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 25 $142.0800
  • 50 $137.3400
$137.3400 / $142.0800 Order Now
DISTI # ITTMKJ1B26F7-10PAF0
Heilind Electronics MKJ1B26F7-10PAF0 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $217.7300
  • 13 $144.2900
  • 19 $117.2400
  • 25 $114.8900
$114.8900 / $217.7300 Buy Now
DISTI # ITTMKJ1B26F7-10PAF0
Interstate Connecting Components MKJ1B26F7-10PAF0 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $217.7300
  • 13 $144.2900
  • 19 $117.2400
  • 25 $114.8900
$114.8900 / $217.7300 Buy Now

CAD Models for MKJ1B26F7-10PAF0 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ1B26F7-10PAF0 by ITT Interconnect Solutions

MKJ1B26F7-10PAF0
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
37 Weeks
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
10
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
7
Termination Type
CRIMP
Total Number of Contacts
10
Unique Insert Number
7-10
Want to compare parts?
  1. MKJ1B26F7-10PAF0
    ITT Interconnect Solutions
    10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ1B26F7-10PAF0 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ1B26F7-10PAF0 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ1B26F7-10PAF0 would you like to use for your alert(s)?
  • Please alert me when MKJ1B26F7-10PAF0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ1B26F7-10PAF0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ1B26F7-10PAF0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ1B26F7-10PAF0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ1B26F7-10PAF0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ1B26F7-10PAF0 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: