Part Details for MKJ1B1Z7-10PA by ITT Interconnect Solutions
Overview of MKJ1B1Z7-10PA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for MKJ1B1Z7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B1Z7-10PA
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJ1B1Z7-10PA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MKJ1B1Z71P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$118.6700 / $122.7600 | Order Now |
DISTI #
ITTMKJ1B1Z7-10PA
|
Heilind Electronics | MKJ1B1Z7-10PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.2700 / $188.1300 | Buy Now |
DISTI #
ITTMKJ1B1Z7-10PA
|
Interstate Connecting Components | MKJ1B1Z7-10PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$99.2700 / $188.1300 | Buy Now |
Part Details for MKJ1B1Z7-10PA
MKJ1B1Z7-10PA CAD Models
MKJ1B1Z7-10PA Part Data Attributes
|
MKJ1B1Z7-10PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B1Z7-10PA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for MKJ1B1Z7-10PA
This table gives cross-reference parts and alternative options found for MKJ1B1Z7-10PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1B1Z7-10PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKJ1A1Z7-10PD | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1Z7-10PA vs MKJ1A1Z7-10PD |
MKJ0A7K7-10PX | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1Z7-10PA vs MKJ0A7K7-10PX |
MKJ1A1K7-10PC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1Z7-10PA vs MKJ1A1K7-10PC |
MKJ0C7W7-10BX | ITT Interconnect Solutions | $148.0740 | MIL Series Connector | MKJ1B1Z7-10PA vs MKJ0C7W7-10BX |
MKJ1B2W7-10PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1Z7-10PA vs MKJ1B2W7-10PA |
MKJ0C7C7-10BZ | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1Z7-10PA vs MKJ0C7C7-10BZ |
MKJ1C7W7-10BC | ITT Interconnect Solutions | $148.0740 | MIL Series Connector | MKJ1B1Z7-10PA vs MKJ1C7W7-10BC |
MKJ0A1K7-10PY | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1Z7-10PA vs MKJ0A1K7-10PY |
MKJ0A1Z7-10PZ | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1Z7-10PA vs MKJ0A1Z7-10PZ |
2M801-038-07MT7-10PA | Amphenol Corporation | Check for Price | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MKJ1B1Z7-10PA vs 2M801-038-07MT7-10PA |