Part Details for MKJ1B1F7-10PA by ITT Interconnect Solutions
Results Overview of MKJ1B1F7-10PA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKJ1B1F7-10PA Information
MKJ1B1F7-10PA by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TFP410PAPG4 | Texas Instruments | 165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70 | |
CC1010PAG | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 | |
PGA2310PA | Texas Instruments | +/-15V Stereo Audio Volume Control 16-PDIP -40 to 85 |
Price & Stock for MKJ1B1F7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B1F7-10PA
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (A... more Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4412 / $100.6980 | Buy Now |
DISTI #
965-MKJ1B1F71P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$113.4200 / $117.3400 | Order Now |
DISTI #
ITTMKJ1B1F7-10PA
|
Heilind Electronics | MKJ1B1F7-10PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.8900 / $179.8200 | Buy Now |
DISTI #
ITTMKJ1B1F7-10PA
|
Interstate Connecting Components | MKJ1B1F7-10PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$94.8900 / $179.8200 | Buy Now |
Part Details for MKJ1B1F7-10PA
MKJ1B1F7-10PA CAD Models
MKJ1B1F7-10PA Part Data Attributes
|
MKJ1B1F7-10PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B1F7-10PA
ITT Interconnect Solutions
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for MKJ1B1F7-10PA
This table gives cross-reference parts and alternative options found for MKJ1B1F7-10PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1B1F7-10PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKJ1C1W7-10AC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1F7-10PA vs MKJ1C1W7-10AC |
MKJ1A1K7-10PC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1F7-10PA vs MKJ1A1K7-10PC |
MKJ1C7F7-10EA | ITT Interconnect Solutions | Check for Price | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MKJ1B1F7-10PA vs MKJ1C7F7-10EA |
MKJ1A1Z7-10PD | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1F7-10PA vs MKJ1A1Z7-10PD |
MKJ0A7K7-10PX | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1F7-10PA vs MKJ0A7K7-10PX |
MKJ0C1F7-10AX | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1F7-10PA vs MKJ0C1F7-10AX |
MKJ1C2Y7-10BC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1F7-10PA vs MKJ1C2Y7-10BC |
MKJ0B7F7-10PZ | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1F7-10PA vs MKJ0B7F7-10PZ |
MKJ0A7W7-10PZ | ITT Interconnect Solutions | $143.6214 | MIL Series Connector | MKJ1B1F7-10PA vs MKJ0A7W7-10PZ |
MKJ1C2K7-10BD | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ1B1F7-10PA vs MKJ1C2K7-10BD |