Part Details for MKJ1A7F8-13PC by ITT Interconnect Solutions
Overview of MKJ1A7F8-13PC by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S13PC | Rochester Electronics LLC | Replacement for AMD part number AM27S13PC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for MKJ1A7F8-13PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A7F8-13PC
|
Avnet Americas | Connector Miniature Circular PIN 13 Position Crimp Straight Jam Nut 13 Terminal 1 Port - Bulk (Alt: MKJ1A7F8-13PC) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3375 / $178.6915 | Buy Now |
DISTI #
965-MKJ1713PC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$141.4400 / $146.3200 | Order Now |
DISTI #
ITTMKJ1A7F8-13PC
|
Heilind Electronics | MKJ1A7F8-13PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.3200 / $224.2300 | Buy Now |
DISTI #
ITTMKJ1A7F8-13PC
|
Interstate Connecting Components | MKJ1A7F8-13PC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$118.3200 / $224.2300 | Buy Now |
Part Details for MKJ1A7F8-13PC
MKJ1A7F8-13PC CAD Models
MKJ1A7F8-13PC Part Data Attributes
|
MKJ1A7F8-13PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A7F8-13PC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |