Part Details for MKJ1A7F13-37PA by ITT Interconnect Solutions
Overview of MKJ1A7F13-37PA by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for MKJ1A7F13-37PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2245
|
Newark | Mil Spec Cir Conn, Rcpt, 13-37, Crimp, Product Range:Mkj1 Series, Equivalent Military Specification:Mil-Dtl-38999 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Itt Cannon MKJ1A7F13-37PA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.4700 / $201.5600 | Buy Now |
DISTI #
1003-1570-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.3382 / $213.5400 | Buy Now |
DISTI #
MKJ1A7F13-37PA
|
Avnet Americas | Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: MKJ1A7F13-37PA) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$115.7875 / $260.7575 | Buy Now |
DISTI #
965-MKJ1A7F13-37PA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$190.7600 | Order Now |
DISTI #
ITTMKJ1A7F13-37PA
|
Heilind Electronics | MKJ1A7F13-37PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
45 Partner Stock |
|
$201.9200 / $237.3100 | Buy Now |
DISTI #
ITTMKJ1A7F13-37PA
|
Interstate Connecting Components | MKJ1A7F13-37PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
45 Partner Stock |
|
$201.9200 / $237.3100 | Buy Now |
Part Details for MKJ1A7F13-37PA
MKJ1A7F13-37PA CAD Models
MKJ1A7F13-37PA Part Data Attributes
|
MKJ1A7F13-37PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A7F13-37PA
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 23 | |
Contact Sizes | 37 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PROOF | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 13-37 |