Part Details for MKJ1A1T16-12SA by ITT Interconnect Solutions
Overview of MKJ1A1T16-12SA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHX12SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
5962-8515512SA | Texas Instruments | High-Performance Impact PAL Circuits 20-CFP -55 to 125 |
Price & Stock for MKJ1A1T16-12SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A1T16-12SA
|
Avnet Americas | Connector Miniature Circular Socket 12 Position Crimp Straight Cable Mount 12 Terminal 1 Port - Bulk (Alt: MKJ1A1T16-12SA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MKJ11T1612S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$162.3400 | Order Now |
DISTI #
ITTMKJ1A1T16-12SA
|
Heilind Electronics | MKJ1A1T16-12SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.9500 / $364.1600 | Buy Now |
DISTI #
ITTMKJ1A1T16-12SA
|
Interstate Connecting Components | MKJ1A1T16-12SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$146.9500 / $364.1600 | Buy Now |
Part Details for MKJ1A1T16-12SA
MKJ1A1T16-12SA CAD Models
MKJ1A1T16-12SA Part Data Attributes
|
MKJ1A1T16-12SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A1T16-12SA
ITT Interconnect Solutions
12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 16-12 |
Alternate Parts for MKJ1A1T16-12SA
This table gives cross-reference parts and alternative options found for MKJ1A1T16-12SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1A1T16-12SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKJ1B2C16-12SA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1B2C16-12SA |
MKJ1B1C16-12SA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1B1C16-12SA |
MKJ1B1T16-12SA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1B1T16-12SA |
MKJ1C2C16-12DA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1C2C16-12DA |
MKJ1B2W16-12SA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1B2W16-12SA |
MKJ1B2Z16-12SA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1B2Z16-12SA |
MKJ1A1C16-12SA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1A1C16-12SA |
MKJ1A2T16-12SA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1A2T16-12SA |
MKJ1B1Z16-12SA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1B1Z16-12SA |
MKJ1B7C16-12SA | ITT Interconnect Solutions | Check for Price | 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A1T16-12SA vs MKJ1B7C16-12SA |