Part Details for MKJ0C7Z6-7BX by ITT Interconnect Solutions
Overview of MKJ0C7Z6-7BX by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MKJ0C7Z6-7BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ0C7Z6-7BX
|
Avnet Americas | - Bulk (Alt: MKJ0C7Z6-7BX) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1875 / $164.8165 | Buy Now |
DISTI #
965-MKJC7Z67BX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$130.4500 / $134.9600 | Order Now |
DISTI #
ITTMKJ0C7Z6-7BX
|
Heilind Electronics | MKJ0C7Z6-7BX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.1400 / $206.8200 | Buy Now |
DISTI #
ITTMKJ0C7Z6-7BX
|
Interstate Connecting Components | MKJ0C7Z6-7BX | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$109.1400 / $206.8200 | Buy Now |
Part Details for MKJ0C7Z6-7BX
MKJ0C7Z6-7BX CAD Models
MKJ0C7Z6-7BX Part Data Attributes
|
MKJ0C7Z6-7BX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0C7Z6-7BX
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |