MKJ0C7Z12-37BZ
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ0C7Z12-37BZ by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MKJ0C7Z12-37BZ by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MKJ0C7Z12-37BZ
Avnet Americas - Bulk (Alt: MKJ0C7Z12-37BZ) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $373.1635
  • 30 $352.9925
  • 60 $288.8655
  • 130 $242.5130
  • 250 $205.6245
  • 1,300 $178.9560
  • 2,500 $165.7000
$165.7000 / $373.1635 Buy Now
DISTI # 965-MKJC7Z1237BZ
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 25 $272.9800
$272.9800 Order Now
DISTI # ITTMKJ0C7Z12-37BZ
Heilind Electronics MKJ0C7Z12-37BZ Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $648.3500
  • 13 $368.5100
  • 19 $260.1000
  • 25 $254.9000
$254.9000 / $648.3500 Buy Now
DISTI # ITTMKJ0C7Z12-37BZ
Interstate Connecting Components MKJ0C7Z12-37BZ 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $648.3500
  • 13 $368.5100
  • 19 $260.1000
  • 25 $254.9000
$254.9000 / $648.3500 Buy Now

CAD Models for MKJ0C7Z12-37BZ by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ0C7Z12-37BZ by ITT Interconnect Solutions

MKJ0C7Z12-37BZ
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
37 Weeks
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
Z
Shell Finish
ZINC NICKEL PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
37
Unique Insert Number
12-37
Want to compare parts?
  1. MKJ0C7Z12-37BZ
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ0C7Z12-37BZ by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ0C7Z12-37BZ by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ0C7Z12-37BZ would you like to use for your alert(s)?
  • Please alert me when MKJ0C7Z12-37BZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ0C7Z12-37BZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ0C7Z12-37BZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ0C7Z12-37BZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ0C7Z12-37BZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ0C7Z12-37BZ by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: