Part Details for MKJ0C7F6-7DZ by ITT Interconnect Solutions
Overview of MKJ0C7F6-7DZ by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ0C7F6-7DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1711
|
Newark | Trinity Mkj |Itt Cannon MKJ0C7F6-7DZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0500 / $115.2600 | Buy Now |
DISTI #
MKJ0C7F6-7DZ-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.6400 | Buy Now |
DISTI #
MKJ0C7F6-7DZ
|
Avnet Americas | - Bulk (Alt: MKJ0C7F6-7DZ) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9286 / $101.5189 | Buy Now |
DISTI #
965-MKJ0C7F6-7DZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$111.7700 / $115.6300 | Order Now |
DISTI #
ITTMKJ0C7F6-7DZ
|
Heilind Electronics | MKJ0C7F6-7DZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.5000 / $177.1900 | Buy Now |
DISTI #
ITTMKJ0C7F6-7DZ
|
Interstate Connecting Components | MKJ0C7F6-7DZ | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$93.5000 / $177.1900 | Buy Now |
Part Details for MKJ0C7F6-7DZ
MKJ0C7F6-7DZ CAD Models
MKJ0C7F6-7DZ Part Data Attributes
|
MKJ0C7F6-7DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0C7F6-7DZ
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |
Alternate Parts for MKJ0C7F6-7DZ
This table gives cross-reference parts and alternative options found for MKJ0C7F6-7DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ0C7F6-7DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ0B1C6-7SZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7F6-7DZ vs MKJ0B1C6-7SZ |
MKJ0A2C6-7SX | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7F6-7DZ vs MKJ0A2C6-7SX |
MKJ0A2F6-7SZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7F6-7DZ vs MKJ0A2F6-7SZ |
MKJ0C1Y6-7DZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7F6-7DZ vs MKJ0C1Y6-7DZ |
2M801-011-07ZNU6-7SA | 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MKJ0C7F6-7DZ vs 2M801-011-07ZNU6-7SA |
MKJ0C2W6-7CY | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7F6-7DZ vs MKJ0C2W6-7CY |
MKJ0B1W6-7SY | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7F6-7DZ vs MKJ0B1W6-7SY |
MKJ0A1K6-7SN | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7F6-7DZ vs MKJ0A1K6-7SN |
MKJ0B7Z6-7SX | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7F6-7DZ vs MKJ0B7Z6-7SX |
MKJ0C2C6-7DX | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7F6-7DZ vs MKJ0C2C6-7DX |