Part Details for MKJ0B7Y10-26SX by ITT Interconnect Solutions
Overview of MKJ0B7Y10-26SX by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1126-SX | Analog Devices | 6-50GHz LOW NOISE AMPLIFIER | |
HD6433826SXXXWI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433826SXXXHI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Part Details for MKJ0B7Y10-26SX
MKJ0B7Y10-26SX CAD Models
MKJ0B7Y10-26SX Part Data Attributes
|
MKJ0B7Y10-26SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0B7Y10-26SX
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |
Alternate Parts for MKJ0B7Y10-26SX
This table gives cross-reference parts and alternative options found for MKJ0B7Y10-26SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ0B7Y10-26SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ0C7Z10-26DX | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0C7Z10-26DX |
MKJ0A7C10-26SZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0A7C10-26SZ |
MKJ0C2Z10-26DY | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0C2Z10-26DY |
MKJ0C7K10-26CN | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0C7K10-26CN |
MKJ0C1Y10-26DX | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0C1Y10-26DX |
MKJ0B1K10-26SX | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0B1K10-26SX |
MKJ0B1Z10-26SX | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0B1Z10-26SX |
MKJ0C7Y10-26CN | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0C7Y10-26CN |
MKJ0C1C10-26CN | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0C1C10-26CN |
MKJ0A7F10-26SZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0B7Y10-26SX vs MKJ0A7F10-26SZ |