There are no models available for this part yet.
Overview of MKJ0A6F7-10PZ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for MKJ0A6F7-10PZ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68W1630
|
Newark | Trinity Mkj |Itt Cannon MKJ0A6F7-10PZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.8000 / $147.4300 | Buy Now | |
DISTI #
MKJ0A6F7-10PZ-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.6580 | Buy Now | |
DISTI #
MKJ0A6F7-10PZ
|
Avnet Americas | - Bulk (Alt: MKJ0A6F7-10PZ) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2000 / $180.6155 | Buy Now | |
DISTI #
965-MKJ0A6F7-10PZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$142.9600 / $147.9000 | Order Now | |
DISTI #
ITTMKJ0A6F7-10PZ
|
Heilind Electronics | MKJ0A6F7-10PZ | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.6000 / $226.6400 | Buy Now | ||
DISTI #
ITTMKJ0A6F7-10PZ
|
Interstate Connecting Components | MKJ0A6F7-10PZ | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$119.6000 / $226.6400 | Buy Now |
CAD Models for MKJ0A6F7-10PZ by ITT Interconnect Solutions
Part Data Attributes for MKJ0A6F7-10PZ by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
POLARISED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
Z
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|
Alternate Parts for MKJ0A6F7-10PZ
This table gives cross-reference parts and alternative options found for MKJ0A6F7-10PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ0A6F7-10PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ0C6W7-10BN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0C6W7-10BN |
MKJ0B6C7-10PN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0B6C7-10PN |
MKJ0C6K7-10BX | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0C6K7-10BX |
MKJ0C6Z7-10BZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0C6Z7-10BZ |
MKJ0C6Z7-10BX | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0C6Z7-10BX |
MKJ0A6Y7-10PX | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0A6Y7-10PX |
MKJ0B6W7-10PY | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0B6W7-10PY |
MKJ0C6C7-10BY | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0C6C7-10BY |
MKJ0A6Y7-10PZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0A6Y7-10PZ |
MKJ0A6F7-10PY | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6F7-10PZ vs MKJ0A6F7-10PY |