Part Details for MKJ0A6F6-4SY by ITT Interconnect Solutions
Overview of MKJ0A6F6-4SY by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ0A6F6-4SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1620
|
Newark | Trinity Mkj |Itt Cannon MKJ0A6F6-4SY RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2400 / $125.5500 | Buy Now |
DISTI #
MKJ0A6F6-4SY-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.9572 | Buy Now |
DISTI #
MKJ0A6F6-4SY
|
Avnet Americas | - Bulk (Alt: MKJ0A6F6-4SY) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2875 / $153.8090 | Buy Now |
DISTI #
965-MKJ0A6F6-4SY
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$121.7400 / $125.9500 | Order Now |
DISTI #
ITTMKJ0A6F6-4SY
|
Heilind Electronics | MKJ0A6F6-4SY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.8500 / $193.0000 | Buy Now |
DISTI #
ITTMKJ0A6F6-4SY
|
Interstate Connecting Components | MKJ0A6F6-4SY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$101.8500 / $193.0000 | Buy Now |
Part Details for MKJ0A6F6-4SY
MKJ0A6F6-4SY CAD Models
MKJ0A6F6-4SY Part Data Attributes
|
MKJ0A6F6-4SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0A6F6-4SY
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |