-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9339
|
Newark | Mt256P 100Lqfp/Tray Rohs Compliant: Yes |Nxp MKE15Z256VLL7 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.1400 | Buy Now |
DISTI #
MKE15Z256VLL7-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
331 In Stock |
|
$4.6296 / $8.1600 | Buy Now |
DISTI #
MKE15Z256VLL7
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 72 MHz, 256 KB, 32 KB, 100 Pins, LQFP - Trays (Alt: MKE15Z256VLL7) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MKE15Z256VLL7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis E 32-Bit MCU Arm RoHS: Compliant | 450 |
|
$4.6200 / $8.1500 | Buy Now |
DISTI #
V99:2348_16159537
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2308 | Americas - 1347 |
|
$4.0540 / $6.0150 | Buy Now |
|
Future Electronics | Kinetis KE1xZ Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 1440Tray |
|
$4.5300 / $4.8800 | Buy Now |
DISTI #
70373169
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 1347 |
|
$4.0540 / $6.0150 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
MKE15Z256VLL7
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 72 MHz, 256 KB, 32 KB, 100 Pins, LQFP - Trays (Alt: MKE15Z256VLL7) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MKE15Z256VLL7
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 72 MHz, 256 KB, 32 KB, 100 Pins, LQFP - Trays (Alt: MKE15Z256VLL7) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE15Z256VLL7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE15Z256VLL7
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-09-23 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | FLEXRAM WITH 2KB FOR EEPROM EMULATION | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 72 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |