Part Details for MKE15Z128VLL7 by NXP Semiconductors
Overview of MKE15Z128VLL7 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MKE15Z128VLL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9337
|
Newark | 72Mhz, 5V Main Stream Cm0+ Mcu With Nxp Touch (Tsi)/ Tray Rohs Compliant: Yes |Nxp MKE15Z128VLL7 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.4900 | Buy Now |
DISTI #
MKE15Z128VLL7-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
450 In Stock |
|
$3.1830 / $4.8700 | Buy Now |
DISTI #
MKE15Z128VLL7
|
Avnet Americas | MKE15Z128VLL7/LQFP100/STANDARD - Trays (Alt: MKE15Z128VLL7) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 6570 Factory Stock |
|
$3.0554 / $3.1574 | Buy Now |
DISTI #
841-MKE15Z128VLL7
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS KE15Z 72MHZ CORTEX-M1 RoHS: Compliant | 0 |
|
$3.1800 / $7.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.1900 | Buy Now |
DISTI #
MKE15Z128VLL7
|
Avnet Silica | MKE15Z128VLL7/LQFP100/STANDARD (Alt: MKE15Z128VLL7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKE15Z128VLL7
|
EBV Elektronik | MKE15Z128VLL7/LQFP100/STANDARD (Alt: MKE15Z128VLL7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6600 |
|
RFQ |
Part Details for MKE15Z128VLL7
MKE15Z128VLL7 CAD Models
MKE15Z128VLL7 Part Data Attributes
|
MKE15Z128VLL7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE15Z128VLL7
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-09-23 | |
Has ADC | YES | |
Additional Feature | FLEXRAM WITH 2KB FOR EEPROM EMULATION | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 72 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |