Part Details for MKE13Z256VLL7 by NXP Semiconductors
Overview of MKE13Z256VLL7 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MKE13Z256VLL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8601
|
Newark | 72Mhz, 5V Main Stream Cm0+ Mcu With Nxp Touch (Tsi)/ Tray Rohs Compliant: Yes |Nxp MKE13Z256VLL7 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $3.8500 | Buy Now |
DISTI #
568-MKE13Z256VLL7-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
450 In Stock |
|
$3.5056 / $8.5500 | Buy Now |
DISTI #
MKE13Z256VLL7
|
Avnet Americas | - Trays (Alt: MKE13Z256VLL7) Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0850 | Buy Now |
DISTI #
771-MKE13Z256VLL7
|
Mouser Electronics | ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) RoHS: Compliant | 0 |
|
$3.5600 / $3.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.5100 | Buy Now |
Part Details for MKE13Z256VLL7
MKE13Z256VLL7 CAD Models
MKE13Z256VLL7 Part Data Attributes
|
MKE13Z256VLL7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE13Z256VLL7
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |