There are no models available for this part yet.
Overview of MKDSP 10HV/ 3-12.7 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310HV#WTRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
LTC3310HV#TRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
LTC3310HV#TRPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu |
Price & Stock for MKDSP 10HV/ 3-12.7 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S604300083208
|
Chip1Stop | Unclassified | 50 |
|
$5.5300 / $10.0000 | Buy Now |