Part Details for MKDSN1,5/6-5,08 by Phoenix Contact
Overview of MKDSN1,5/6-5,08 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKDSN1,5/6-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 97 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 77 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for MKDSN1,5/6-5,08
MKDSN1,5/6-5,08 CAD Models
MKDSN1,5/6-5,08 Part Data Attributes
|
MKDSN1,5/6-5,08
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MKDSN1,5/6-5,08
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL: GL; RS; UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; SEV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |