Part Details for MKDSN 1.5/ 9-5.08 by Phoenix Contact
Overview of MKDSN 1.5/ 9-5.08 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKDSN 1.5/ 9-5.08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66324081
|
Verical | Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.1944 | Buy Now |
Part Details for MKDSN 1.5/ 9-5.08
MKDSN 1.5/ 9-5.08 CAD Models
MKDSN 1.5/ 9-5.08 Part Data Attributes
|
MKDSN 1.5/ 9-5.08
Phoenix Contact
Buy Now
|
Compare Parts:
MKDSN 1.5/ 9-5.08
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |