Part Details for MKDS 5 HV/ 4-9 52 by Phoenix Contact
Overview of MKDS 5 HV/ 4-9 52 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKDS 5 HV/ 4-9 52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear back pinning - Solder pin [P]: 5.2 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
600 On Order |
|
$2.9000 / $3.6900 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear back pinning - Solder pin [P]: 5.2 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
600 On Order |
|
$2.9000 / $3.6900 | Buy Now |