Datasheets
MK70FN1M0VMJ15 by:

Kinetis K 32-bit MCU, ARM Cortex-M4 core, 1MB Flash, 150MHz, Graphics LCD, MAPBGA 256

Part Details for MK70FN1M0VMJ15 by Freescale Semiconductor

Overview of MK70FN1M0VMJ15 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MK70FN1M0VMJ15

MK70FN1M0VMJ15 CAD Models

MK70FN1M0VMJ15 Part Data Attributes:

MK70FN1M0VMJ15 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MK70FN1M0VMJ15 Freescale Semiconductor Kinetis K 32-bit MCU, ARM Cortex-M4 core, 1MB Flash, 150MHz, Graphics LCD, MAPBGA 256
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Package Description 17 X 17 MM, 1.70 MM HEIGHT, MAPBGA-256
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M4F
Clock Frequency-Max 60 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PBGA-B256
Length 17 mm
Moisture Sensitivity Level 3
Number of I/O Lines 128
Number of Terminals 256
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 131072
ROM (words) 1048576
ROM Programmability FLASH
Speed 150 MHz
Supply Current-Max 210 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 17 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

MK70FN1M0VMJ15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK70FN1M0VMJ15 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK70FN1M0VMJ15 by Freescale Semiconductor

  • Please alert me when MK70FN1M0VMJ15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MK70FN1M0VMJ15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK70FN1M0VMJ15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MK70FN1M0VMJ15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK70FN1M0VMJ15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK70FN1M0VMJ15 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: