Part Details for MK68901Q04 by STMicroelectronics
Overview of MK68901Q04 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK68901Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MULTI-FUNCTION PERIPHERAL Multifunction Peripheral, NMOS, PQCC52 RoHS: Not Compliant | Europe - 33 |
|
RFQ |
Part Details for MK68901Q04
MK68901Q04 CAD Models
MK68901Q04 Part Data Attributes:
|
MK68901Q04
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK68901Q04
STMicroelectronics
MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MK68901Q04
This table gives cross-reference parts and alternative options found for MK68901Q04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK68901Q04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC901FN | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MK68901Q04 vs MC68HC901FN |
MK68901P04 | MULTIFUNCTION PERIPHERAL, CDIP48, CERAMIC, DIP-48 | STMicroelectronics | MK68901Q04 vs MK68901P04 |
MC68901L | Multifunction Peripheral, MOS, CDIP48, CERAMIC, DIP-48 | Motorola Semiconductor Products | MK68901Q04 vs MC68901L |
MC68901FN | Multifunction Peripheral, MOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MK68901Q04 vs MC68901FN |
MC68901LC | Multifunction Peripheral, MOS, CDIP48, CERAMIC, DIP-48 | Motorola Semiconductor Products | MK68901Q04 vs MC68901LC |
MC68HC901P | MULTIFUNCTION PERIPHERAL, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | MK68901Q04 vs MC68HC901P |
MC68901P | Multifunction Peripheral, MOS, PDIP48, PLASTIC, DIP-48 | Motorola Semiconductor Products | MK68901Q04 vs MC68901P |
MC68901FN | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MK68901Q04 vs MC68901FN |
MC68901FNR2 | Multifunction Peripheral, MOS, PQCC52, QUAD PACK-52 | Motorola Semiconductor Products | MK68901Q04 vs MC68901FNR2 |
MC68HC901P | Multifunction Peripheral, HCMOS, PDIP48, PLASTIC, DIP-48 | Motorola Semiconductor Products | MK68901Q04 vs MC68HC901P |