-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 180MHz, RISC MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8805
|
Newark | Kinetis K66: 180Mhz Cortex-M4F Mcu, 2Mb Flash, 256Kb Sram, Dual Usbs (Fs + Hs), Ethernet, 144-Lqfp Rohs Compliant: Yes |Nxp MK66FN2M0VLQ18 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$17.5000 | Buy Now |
DISTI #
51Y4980
|
Newark | 32 Bit Microcontroller, K6 Ethernet Series, Arm Cortex-M4F, 180 Mhz, 2 Mb, 256 Kb, 144, Lqfp Rohs Compliant: Yes |Nxp MK66FN2M0VLQ18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 399 |
|
$19.5200 / $28.5100 | Buy Now |
DISTI #
MK66FN2M0VLQ18-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1307 In Stock |
|
$18.5324 / $27.4200 | Buy Now |
DISTI #
MK66FN2M0VLQ18
|
Avnet Americas | MCU 32-Bit K66 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK66FN2M0VLQ18) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 85 |
|
$15.1684 / $17.4926 | Buy Now |
DISTI #
841-MK66FN2M0VLQ18
|
Mouser Electronics | ARM Microcontrollers - MCU 2 MB Flash 180MHz Ethernet QFP 144 RoHS: Compliant | 604 |
|
$18.9100 / $27.3500 | Buy Now |
|
Future Electronics | Kinetis K66 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$16.0800 | Buy Now |
|
ComSIT USA | MCU 32-bit arm cortex RoHS: Compliant | Americas - 300 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5875 |
|
RFQ | |
DISTI #
MK66FN2M0VLQ18
|
Avnet Silica | MCU 32-Bit K66 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray (Alt: MK66FN2M0VLQ18) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 240 |
|
Buy Now | |
DISTI #
MK66FN2M0VLQ18
|
EBV Elektronik | MCU 32-Bit K66 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray (Alt: MK66FN2M0VLQ18) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK66FN2M0VLQ18
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK66FN2M0VLQ18
NXP Semiconductors
FLASH, 180MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 115.08 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |