Part Details for MK65FX1M0CAC18R by NXP Semiconductors
Overview of MK65FX1M0CAC18R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MK65FX1M0CAC18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK65FX1M0CAC18R-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 169WLCSP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.6387 | Buy Now |
DISTI #
MK65FX1M0CAC18R
|
Avnet Americas | MCU 32-Bit K65 ARM Cortex-M4 RISC 2MB Flash 2.5V/3.3V 169-Pin WLCSP - Tape and Reel (Alt: MK65FX1M0CAC18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$16.7739 / $18.5184 | Buy Now |
DISTI #
841-MK65FX1M0CAC18R
|
Mouser Electronics | ARM Microcontrollers - MCU 1 MB Flash 180MHz Ethernet WLCSP 169 RoHS: Compliant | 0 |
|
$18.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$16.7800 | Buy Now |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for MK65FX1M0CAC18R
MK65FX1M0CAC18R CAD Models
MK65FX1M0CAC18R Part Data Attributes
|
MK65FX1M0CAC18R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK65FX1M0CAC18R
NXP Semiconductors
FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WLCSP-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B169 | |
Length | 5.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 116 | |
Number of Terminals | 169 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA169,13X13,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 1310720 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 106.75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |