-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0955
|
Newark | Kinetis K64: 120Mhz Cortex-M4F Mcu, 1Mb Flash, 256Kb Sram, Full-Speed Usb, Ethernet, 100-Lqfp Rohs Compliant: Yes |Nxp MK64FN1M0VLL12 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$12.3900 | Buy Now |
DISTI #
08X2799
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Lqfp-100, Product Range:Kinetis K Family K6X Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:1Mb, Ram Memory Size:256Kb Rohs Compliant: Yes |Nxp MK64FN1M0VLL12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$14.7400 / $21.9600 | Buy Now |
DISTI #
39X0140
|
Newark | 32 Bit Microcontroller, K6 Ethernet Series, Arm Cortex-M4, 120 Mhz, 1 Mb, 256 Kb, 100, Lqfp Rohs Compliant: Yes |Nxp MK64FN1M0VLL12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2283 |
|
$14.7400 / $21.9600 | Buy Now |
DISTI #
MK64FN1M0VLL12-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1890 In Stock |
|
$14.1677 / $21.1200 | Buy Now |
DISTI #
MK64FN1M0VLL12
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 1 MB, 256 KB, 100 Pins, LQFP - Trays (Alt: MK64FN1M0VLL12) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 264 |
|
$10.7370 / $12.3822 | Buy Now |
DISTI #
08X2799
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 1 MB, 256 KB, 100 Pins, LQFP - Bulk (Alt: 08X2799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 450 Partner Stock |
|
$14.8300 / $21.9600 | Buy Now |
DISTI #
39X0140
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 1 MB, 256 KB, 100 Pins, LQFP - Bulk (Alt: 39X0140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 56 Partner Stock |
|
$14.8300 / $21.9600 | Buy Now |
DISTI #
841-MK64FN1M0VLL12
|
Mouser Electronics | ARM Microcontrollers - MCU K60-1M RoHS: Compliant | 5238 |
|
$12.9800 / $19.4000 | Buy Now |
|
Future Electronics | Kinetis K64 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 7925Tray |
|
$12.7300 / $13.3700 | Buy Now |
|
Future Electronics | Kinetis K64 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 285Tray |
|
$11.3700 / $11.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK64FN1M0VLL12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK64FN1M0VLL12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |