Part Details for MK60DN512VMC10 by NXP Semiconductors
Overview of MK60DN512VMC10 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MK60DN512VMC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7726
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Bga-121, Product Range:Kinetis K Family K6X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MK60DN512VMC10 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 | Buy Now |
DISTI #
MK60DN512VMC10-ND
|
DigiKey | IC MCU 32B 512KB FLASH 121MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1721 In Stock |
|
$12.8906 / $19.2200 | Buy Now |
DISTI #
MK60DN512VMC10
|
Avnet Americas | MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8/2.5/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK60DN512VMC10) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9.6116 / $11.0298 | Buy Now |
DISTI #
841-MK60DN512VMC10
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 2.x 512K RoHS: Compliant | 1660 |
|
$12.4700 / $19.0200 | Buy Now |
DISTI #
V36:1790_07189615
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2351 | Americas - 1740 |
|
$12.2110 / $18.7720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Container: Tray | 0Tray |
|
$10.5100 | Buy Now |
DISTI #
77408266
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 1740 |
|
$12.2110 / $18.7720 | Buy Now |
DISTI #
79021946
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray Min Qty: 143 Package Multiple: 143 Date Code: 2320 | Americas - 143 |
|
$18.8248 | Buy Now |
DISTI #
MK60DN512VMC10
|
Avnet Americas | MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8/2.5/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK60DN512VMC10) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9.6116 / $11.0298 | Buy Now |
DISTI #
MK60DN512VMC10
|
Avnet Silica | MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8/2.5/3.3V 121-Pin MAPBGA Tray (Alt: MK60DN512VMC10) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MK60DN512VMC10
MK60DN512VMC10 CAD Models
MK60DN512VMC10 Part Data Attributes:
|
MK60DN512VMC10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK60DN512VMC10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 81 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.52 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |