Part Details for MK53DX256CLQ10 by NXP Semiconductors
Overview of MK53DX256CLQ10 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MK53DX256CLQ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6217
|
Newark | Mcu, 32Bit, Cortex-M4, 100Mhz, Lqfp-144, Product Range:Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:256Kb, No. Of Pins:144Pins, Qualification:- Rohs Compliant: Yes |Nxp MK53DX256CLQ10 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 | Buy Now |
DISTI #
MK53DX256CLQ10-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 300 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6196 | Buy Now |
DISTI #
MK53DX256CLQ10
|
Avnet Americas | MCU 32-bit K53 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK53DX256CLQ10) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.0116 / $12.6988 | Buy Now |
DISTI #
841-MK53DX256CLQ10
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 256K MED LCD ENE RoHS: Compliant | 0 |
|
$14.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$11.8500 | Buy Now |
DISTI #
MK53DX256CLQ10
|
Avnet Americas | MCU 32-bit K53 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK53DX256CLQ10) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.0116 / $12.6988 | Buy Now |
DISTI #
2115609
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.4988 / $22.8859 | Buy Now |
DISTI #
2115609
|
Farnell | MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$16.9250 / $26.8565 | Buy Now |
Part Details for MK53DX256CLQ10
MK53DX256CLQ10 CAD Models
MK53DX256CLQ10 Part Data Attributes:
|
MK53DX256CLQ10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK53DX256CLQ10
NXP Semiconductors
FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.60 MM HEIGHT, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 94 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |