-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,TELEPHONE DIALER,TONE/PULSE,CMOS,SOP,20PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK53732BD by STMicroelectronics is a Telephone Circuit.
Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK53732BD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK53732BD
STMicroelectronics
IC,TELEPHONE DIALER,TONE/PULSE,CMOS,SOP,20PIN,PLASTIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Crystal Frequency | 3.58 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.0006 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |