Part Details for MK50H28Q25/XX by STMicroelectronics
Results Overview of MK50H28Q25/XX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK50H28Q25/XX Information
MK50H28Q25/XX by STMicroelectronics is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MK50H28Q25/XX
MK50H28Q25/XX CAD Models
MK50H28Q25/XX Part Data Attributes
|
MK50H28Q25/XX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK50H28Q25/XX
STMicroelectronics
1 CHANNEL(S), LOCAL AREA NETWORK CONTROLLER, PQCC52, PLASTIC, LCC-52
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 8086; 68000; Z8000; LSI-11 | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, HDLC | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |