Part Details for MK50H28N25/XX by STMicroelectronics
Overview of MK50H28N25/XX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MK50H28N25/XX
MK50H28N25/XX CAD Models
MK50H28N25/XX Part Data Attributes:
|
MK50H28N25/XX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK50H28N25/XX
STMicroelectronics
1 CHANNEL(S), LOCAL AREA NETWORK CONTROLLER, PDIP48, PLASTIC, DIP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 8086; 68000; Z8000; LSI-11 | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T48 | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |