Part Details for MK48Z19B10 by STMicroelectronics
Results Overview of MK48Z19B10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK48Z19B10 Information
MK48Z19B10 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MK48Z19B10
MK48Z19B10 CAD Models
MK48Z19B10 Part Data Attributes
|
MK48Z19B10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK48Z19B10
STMicroelectronics
8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, HDIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, HDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | BATTERY BACKUP; POWER SUPPLY WRITE PROTECTION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.652 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MK48Z19B10
This table gives cross-reference parts and alternative options found for MK48Z19B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK48Z19B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK48Z08B10 | STMicroelectronics | Check for Price | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, HDIP-28 | MK48Z19B10 vs MK48Z08B10 |
MK48Z18B10 | STMicroelectronics | Check for Price | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, HDIP-28 | MK48Z19B10 vs MK48Z18B10 |
MKI48Z02B25 | STMicroelectronics | Check for Price | 2KX8 NON-VOLATILE SRAM MODULE, 250ns, PDIP24, PLASTIC, HDIP-24 | MK48Z19B10 vs MKI48Z02B25 |
MK48Z12B25 | STMicroelectronics | Check for Price | 2KX8 NON-VOLATILE SRAM MODULE, 250ns, PDIP24, PLASTIC, HDIP-24 | MK48Z19B10 vs MK48Z12B25 |
MK48Z09B10 | STMicroelectronics | Check for Price | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, HDIP-28 | MK48Z19B10 vs MK48Z09B10 |
MKI48Z12B25 | STMicroelectronics | Check for Price | 2KX8 NON-VOLATILE SRAM MODULE, 250ns, PDIP24, PLASTIC, HDIP-24 | MK48Z19B10 vs MKI48Z12B25 |
M48Z08Y-10PC1 | STMicroelectronics | Check for Price | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, CAPHAT, PLASTIC, DIP-28 | MK48Z19B10 vs M48Z08Y-10PC1 |