Part Details for MK48C02AK-15 by STMicroelectronics
Overview of MK48C02AK-15 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK48C02AK-15
MK48C02AK-15 CAD Models
MK48C02AK-15 Part Data Attributes
|
MK48C02AK-15
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK48C02AK-15
STMicroelectronics
2KX8 STANDARD SRAM, 150ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Mixed Memory Type | N/A | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for MK48C02AK-15
This table gives cross-reference parts and alternative options found for MK48C02AK-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK48C02AK-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1256L-70DI | 32KX8 STANDARD SRAM, 70ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | MK48C02AK-15 vs P4C1256L-70DI |
EDI88130LPS45FB | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | MK48C02AK-15 vs EDI88130LPS45FB |
CXK58256P-12L | IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC | Sony Semiconductor | MK48C02AK-15 vs CXK58256P-12L |
MK48Z08B-10 | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | MK48C02AK-15 vs MK48Z08B-10 |
MKI48Z02B-25 | 2KX8 NON-VOLATILE SRAM MODULE, 250ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | MK48C02AK-15 vs MKI48Z02B-25 |
PUMA68S4000A-025 | 512KX8 MULTI DEVICE SRAM MODULE, 25ns, PQCC68, PLASTIC, LCC-68 | APTA Group Inc | MK48C02AK-15 vs PUMA68S4000A-025 |
MK48Z12B-15 | 2KX8 NON-VOLATILE SRAM MODULE, 150ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | MK48C02AK-15 vs MK48Z12B-15 |
WMS512K8V-17CI | Standard SRAM, 512KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | MK48C02AK-15 vs WMS512K8V-17CI |
MK48C02AN-25 | 2KX8 STANDARD SRAM, 250ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | MK48C02AK-15 vs MK48C02AN-25 |
EDI88128LPS45ZI | Standard SRAM, 128KX8, 45ns, CMOS, CZIP32, CERAMIC, ZIP-32 | Microsemi Corporation | MK48C02AK-15 vs EDI88128LPS45ZI |